774-9993/006-202 | WAGO
Connection cable, 2 m, socket straight to plug straight, 1.5 mm², 774-9993/006-202
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9993/006-202, WAGO
This Connecting line A coding allows installation of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It features a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.
Features
- Suitable for any application
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |