774-9993/006-201 | WAGO
Connection cable, 2 m, socket straight to plug straight, 1.5 mm², 774-9993/006-201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1491 € *
Standard delivery time from the manufacturer is: 4 Weeks
Pre-assembled interconnecting cable, 774-9993/006-201, WAGO
This Connecting line provides the foundation for assembly of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. It offers a round design that is ideal for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.
Features
- Saves time, since no wiring is required at the construction site
- For any mains application
- Ready to install and use immediately
- Fast, secure installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |