774-9973/216-305 | WAGO

Connection cable, 3 m, plug straight to open end, 1.5 mm², 774-9973/216-305

Order No.: 44P8487
EAN: 4055143240864
MPN:
774-9973/216-305
Series: WINSTA RD
774-9973/216-305 WAGO Pre-assembled Connector Systems Image 1
774-9973/216-305 WAGO Pre-assembled Connector Systems Image 2
774-9973/216-305 WAGO Pre-assembled Connector Systems Image 3
774-9973/216-305 WAGO Pre-assembled Connector Systems Image 4
774-9973/216-305 WAGO Pre-assembled Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.7798 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.7798 €

Connection cable, 774-9973/216-305, WAGO

This Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product offers a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector.

Features

  • Saves time, since no wiring is required at the construction site
  • With S coding for use in components such as motors or frequency converters
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug
Connection (2) open end
Cable length 3 m
Coding S
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No