774-9973/216-205 | WAGO
Connection cable, 2 m, plug straight to open end, 1.5 mm², 774-9973/216-205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7925 € *
Standard delivery time from the manufacturer is: 3 Weeks
Connection cable, 774-9973/216-205, WAGO
This Connecting line S coding is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm.
Features
- With S coding for AC applications of distributed components
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |