774-9973/216-105 | WAGO
Connection cable, 1 m, plug straight to open end, 1.5 mm², 774-9973/216-105
NCNR (non cancelable / non returnable)
Connection cable, 774-9973/216-105, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It features a round design that is very good for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.
Features
- With S coding for AC applications of distributed components
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |