774-9973/1516-105 | WAGO

Adapter cable, 1 m, socket straight to plug MIDI straight, 1.5 mm², 774-9973/1516-105

Order No.: 44P8572
EAN: 4055143522779
MPN:
774-9973/1516-105
Series: WINSTA RD
774-9973/1516-105 WAGO Pre-assembled Connector Systems Image 1
774-9973/1516-105 WAGO Pre-assembled Connector Systems Image 2
774-9973/1516-105 WAGO Pre-assembled Connector Systems Image 3
774-9973/1516-105 WAGO Pre-assembled Connector Systems Image 4
774-9973/1516-105 WAGO Pre-assembled Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1261 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.1261 €

Pre-assembled adapter cable, 774-9973/1516-105, WAGO

This Connecting line S coding provides the foundation for assembly of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. It features a round design that is very good for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.

Features

  • With S coding for AC applications of distributed components
  • Guarantees safe use
  • Fast, secure installation
Technical specifications
Filter Property Value
Version adapter cable
Connection (1) socket
Connection (2) plug MIDI
Cable length 1 m
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No