774-9973/1506-705 | WAGO
Adapter cable, 7 m, socket straight to plug MIDI straight, 1.5 mm², 774-9973/1506-705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8139 € *
Standard delivery time from the manufacturer is: 4 Weeks
Pre-assembled adapter cable, 774-9973/1506-705, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. It fit into drill holes and conduits with diameters up to 20 mm.
Features
- Saves time, since no wiring is required at the construction site
- With S coding for use in components such as motors or frequency converters
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 7 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |