774-9973/1506-605 | WAGO
Adapter cable, 6 m, socket straight to plug MIDI straight, 1.5 mm², 774-9973/1506-605
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9973/1506-605, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm.
Features
- With S coding for AC applications of distributed components
- Guarantees safe use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |