774-9973/1506-205 | WAGO
Adapter cable, 2 m, socket straight to plug MIDI straight, 1.5 mm², 774-9973/1506-205
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9973/1506-205, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. It offers a round design that is ideal for use in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector.
Features
- With S coding for AC applications of distributed components
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |