774-9973/116-805 | WAGO
Connection cable, 8 m, socket straight to open end, 1.5 mm², 774-9973/116-805
NCNR (non cancelable / non returnable)
Connection cable, 774-9973/116-805, WAGO
This Connecting line for greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product fits optimally into boreholes or conduits thanks to its design. This product meets all the relevant safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.
Features
- With S coding for use in components such as motors or frequency converters
- Guarantees safe use
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | S | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |