774-9973/116-605 | WAGO
Connection cable, 6 m, socket straight to open end, 1.5 mm², 774-9973/116-605
NCNR (non cancelable / non returnable)
Connection cable, 774-9973/116-605, WAGO
This Connecting line supports rapid, correct installation. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This product features a round design that is ideal for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.
Features
- Saves time, since no wiring is required at the construction site
- For AC applications
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |