774-9973/116-505 | WAGO
Connection cable, 5 m, socket straight to open end, 1.5 mm², 774-9973/116-505
NCNR (non cancelable / non returnable)
Connection cable, 774-9973/116-505, WAGO
Connecting line for signal and power transmission. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
This product fits perfectly into drill holes and conduits with diameters up to 20 mm. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.
Features
- Saves time, since no wiring is required at the construction site
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |