774-9973/116-305 | WAGO
Connection cable, 3 m, socket straight to open end, 1.5 mm², 774-9973/116-305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7798 € *
Standard delivery time from the manufacturer is: 3 Weeks
Connection cable, 774-9973/116-305, WAGO
This Connecting line allows installation of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. It features a round design that is ideal for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector.
Features
- Saves time, since no wiring is required at the construction site
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |