774-9973/106-505 | WAGO
Connection cable, 5 m, socket straight to open end, 1.5 mm², 774-9973/106-505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3752 € *
Standard delivery time from the manufacturer is: 3 Weeks
Connection cable, 774-9973/106-505, WAGO
This Connecting line S coding provides the foundation for assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. It fits optimally into conduits or boreholes due to its design.
Features
- With S coding for use in components such as motors or frequency converters
- Ready to install and use immediately
- Convenient installation and commissioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | S | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |