774-9973/106-105 | WAGO
Connection cable, 1 m, socket straight to open end, 1.5 mm², 774-9973/106-105
NCNR (non cancelable / non returnable)
Connection cable, 774-9973/106-105, WAGO
Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This product features a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.
Features
- For AC applications
- Ready for immediate use
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |