774-9973/016-305 | WAGO
Connection cable, 3 m, socket straight to plug straight, 1.5 mm², 774-9973/016-305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5521 € *
Standard delivery time from the manufacturer is: 3 Weeks
Pre-assembled interconnecting cable, 774-9973/016-305, WAGO
This Connecting line S coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. It features a round design that is very good for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector.
Features
- Saves time, since no wiring is required at the construction site
- For AC applications
- Ready to install and use immediately
- Convenient installation and commissioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |