774-9973/016-205 | WAGO
Connection cable, 2 m, socket straight to plug straight, 1.5 mm², 774-9973/016-205
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9973/016-205, WAGO
This Connecting line S coding provides the foundation for installation of solid and fine-stranded conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It fits perfectly into conduits or boreholes thanks to its design. The Connecting line is free of halogen.
Features
- Saves time, since no wiring is required at the construction site
- For AC applications
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 2 m | |
| Coding | S | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |