774-9973/006-805 | WAGO
Connection cable, 8 m, socket straight to plug straight, 1.5 mm², 774-9973/006-805
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9973/006-805, WAGO
Connecting line S coding for signal and power transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It offers a round design that is ideal for use in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector.
Features
- Saves time, since no wiring is required at the construction site
- For AC applications
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 8 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |