774-9393/1567-701 | WAGO
Adapter cable, 7 m, socket straight to plug MIDI straight, 2.5 mm², 774-9393/1567-701
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9393/1567-701, WAGO
This Connecting line provides the foundation for assembly of solid and fine-stranded conductors. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a load of up to 20 A. Thus, it can also be used for high power loads. It fits into drill holes and conduits with diameters up to 20 mm.
Features
- Suitable for any application
- Guarantees safe use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 7 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |