774-9393/1567-201 | WAGO
Adapter cable, 2 m, socket straight to plug MIDI straight, 2.5 mm², 774-9393/1567-201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3946 € *
Standard delivery time from the manufacturer is: On Request
Pre-assembled adapter cable, 774-9393/1567-201, WAGO
Connecting line for signal and power transmission. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is designed for a current load of up to 20 A. Thus, it can also be used for high power loads. This product fits into drill holes and conduits with diameters up to 20 mm.
Features
- With A coding for a large number of uses
- Guarantees safe use
- Convenient installation and commissioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |