774-9393/1567-101 | WAGO
Adapter cable, 1 m, socket straight to plug MIDI straight, 2.5 mm², 774-9393/1567-101
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9393/1567-101, WAGO
This Connecting line provides the foundation for assembly of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. This product fits into drill holes and conduits with diameters up to 20 mm.
Features
- Suitable for any application
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |