774-9373/1566-805 | WAGO
Adapter cable, 8 m, socket straight to plug MIDI straight, 1.5 mm², 774-9373/1566-805
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8777 € *
Standard delivery time from the manufacturer is: On Request
Pre-assembled adapter cable, 774-9373/1566-805, WAGO
This Connecting line supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product fits perfectly into boreholes or conduits due to its design. The Connecting line is free of halogen.
Features
- Saves time, since no wiring is required at the construction site
- With S coding for AC applications of distributed components
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 8 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |