774-9373/1566-205 | WAGO
Adapter cable, 2 m, socket straight to plug MIDI straight, 1.5 mm², 774-9373/1566-205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0995 € *
Standard delivery time from the manufacturer is: On Request
Pre-assembled adapter cable, 774-9373/1566-205, WAGO
Connecting line for signal and power transmission. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It offers a round design that is very good for use in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector.
Features
- Saves time, since no wiring is required at the construction site
- For AC applications
- Convenient installation and commissioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 2 m | |
| Coding | S | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |