774-9373/1566-105 | WAGO
Adapter cable, 1 m, socket straight to plug MIDI straight, 1.5 mm², 774-9373/1566-105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9817 € *
Standard delivery time from the manufacturer is: On Request
Pre-assembled adapter cable, 774-9373/1566-105, WAGO
This Connecting line supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It features a round design that is perfect for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.
Features
- With S coding for AC applications of distributed components
- Ready to install and use immediately
- Fast, secure installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |