774-9293/217-601 | WAGO
Connection cable, 6 m, plug straight to open end, 2.5 mm², 774-9293/217-601
NCNR (non cancelable / non returnable)
Connection cable, 774-9293/217-601, WAGO
This Connecting line provides the foundation for assembly of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This product has a current rating of 20 A - as a result it is also suitable for powerful loads. Solutions from this product line are suitable for drill holes and conduits with diameters up to 20 mm.
Features
- Suitable for any application
- Flexible installation to save space
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |