774-9293/217-401 | WAGO
Connection cable, 4 m, plug straight to open end, 2.5 mm², 774-9293/217-401
NCNR (non cancelable / non returnable)
Connection cable, 774-9293/217-401, WAGO
This Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This product has a current rating of 20 A - therefore it is also suitable for powerful loads. This product complies with the requirements of fire class B2. In the production of this Connecting line, halogens were deliberately omitted. This is an important contribution to environmental protection.
Features
- For any mains application
- Custom-engineered solutions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |