774-9293/217-301 | WAGO
Connection cable, 3 m, plug straight to open end, 2.5 mm², 774-9293/217-301
NCNR (non cancelable / non returnable)
Connection cable, 774-9293/217-301, WAGO
This Connecting line offers protection against mismating. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads.
This product complies with the requirements of fire class B2. Not using halogen additives in the manufacture of this Connecting line noticeably improves fire safety and minimises environmental contamination.
Features
- Suitable for any application
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |