774-9293/1517-601 | WAGO
Adapter cable, 6 m, socket straight to plug MIDI straight, 2.5 mm², 774-9293/1517-601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.1589 € *
Standard delivery time from the manufacturer is: On Request
Pre-assembled adapter cable, 774-9293/1517-601, WAGO
Connecting line with coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. This product fits like a glove into boreholes or conduits due to its design.
Features
- With A coding for a great number of uses
- Ready to install and use immediately
- Convenient installation and commissioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |