774-9293/1517-201 | WAGO
Adapter cable, 2 m, socket straight to plug MIDI straight, 2.5 mm², 774-9293/1517-201
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9293/1517-201, WAGO
This Connecting line provides the foundation for installation of solid and fine-stranded conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is designed for a voltage load of up to 20 A. Thus, it can also be used for high power loads.
This product fits into drill holes and conduits with diameters up to 20 mm. This product complies with the requirements of fire class B2.
Features
- Suitable for any application
- Ready for immediate use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |