774-9293/1517-101 | WAGO
Adapter cable, 1 m, socket straight to plug MIDI straight, 2.5 mm², 774-9293/1517-101
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9293/1517-101, WAGO
Connecting line for signal and power transmission. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for robust loads.
This product features a round design that is ideal for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses. This product complies with the requirements of fire class B2.
Features
- With A coding for a great number of uses
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 1 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |