774-9293/117-701 | WAGO
Connection cable, 7 m, socket straight to open end, 2.5 mm², 774-9293/117-701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.9328 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 774-9293/117-701, WAGO
This Connecting line offers protection against mismating. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a voltage load of up to 20 A. Therefore, it can also be used for high power loads.
Features
- Rapid, structured electrical installation
- With A coding for a great number of uses
- Saves time, since no wiring is required at the construction site
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |