774-9293/117-501 | WAGO
Connection cable, 5 m, socket straight to open end, 2.5 mm², 774-9293/117-501
NCNR (non cancelable / non returnable)
Connection cable, 774-9293/117-501, WAGO
Connecting line for signal and power transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This product has a current rating of 20 A - so it is also suitable for powerful loads. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.
Features
- Rapid, structured electrical installation
- With A coding for a great number of uses
- Flexible installation to save space
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |