774-9293/117-201 | WAGO
Connection cable, 2 m, socket straight to open end, 2.5 mm², 774-9293/117-201
NCNR (non cancelable / non returnable)
Connection cable, 774-9293/117-201, WAGO
This Connecting line A coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
This product has a current rating of 20 A - as a result it is also suitable for high power loads. This product complies with the requirements of fire class B2. Not using halogen additives in the manufacture of this Connecting line noticeably increases fire safety and minimises environmental contamination.
Features
- Protection against mismating eliminates errors
- Suitable for any application
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |