774-9293/017-601 | WAGO
Connection cable, 6 m, socket straight to plug straight, 2.5 mm², 774-9293/017-601
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9293/017-601, WAGO
Connecting line supports rapid, correct installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector is designed for a voltage load of up to 20 A. Thus, it can also be used for high power loads. It features a round design that is very good for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.
Features
- For any mains application
- Guarantees safe use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |