774-9293/017-501 | WAGO
Connection cable, 5 m, socket straight to plug straight, 2.5 mm², 774-9293/017-501
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9293/017-501, WAGO
This Connecting line supports rapid, correct installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. This product is suitable for drill holes and conduits with diameters up to 20 mm.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of general mains applications
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 5 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |