774-9293/017-401 | WAGO
Connection cable, 4 m, socket straight to plug straight, 2.5 mm², 774-9293/017-401
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9293/017-401, WAGO
Connecting line with color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. It features a round design that is perfect for use in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses.
Features
- With A coding for a great number of uses
- Guarantees safe use
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 4 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |