774-9293/017-301 | WAGO
Connection cable, 3 m, socket straight to plug straight, 2.5 mm², 774-9293/017-301
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9293/017-301, WAGO
This Connecting line A coding allows installation of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector can be employed for a current load of up to 20 A. As a result, it can also be used for high power loads. It features a round design that is perfect for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.
Features
- With A coding for a great number of uses
- Flexible installation to save space
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |