774-9293/017-201 | WAGO
Connection cable, 2 m, socket straight to plug straight, 2.5 mm², 774-9293/017-201
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9293/017-201, WAGO
Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This pluggable installation connector can be used for a voltage load of up to 20 A. Therefore, it can also be used for high power loads. It features a round design that is very good for use in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses. The Connecting line is halogen-free.
Features
- Suitable for any application
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |