774-9293/017-101 | WAGO
Connection cable, 1 m, socket straight to plug straight, 2.5 mm², 774-9293/017-101
NCNR (non cancelable / non returnable)
Pre-assembled interconnecting cable, 774-9293/017-101, WAGO
This Connecting line provides the foundation for installation of fine-stranded and solid conductors. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for powerful loads.
This product features a round design that is perfect for use in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses. This product complies with the requirements of fire class B2. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a large number of uses
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | plug | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |