774-9273/1516-805 | WAGO
Adapter cable, 8 m, socket straight to plug MIDI straight, 1.5 mm², 774-9273/1516-805
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.4112 € *
Standard delivery time from the manufacturer is: On Request
Pre-assembled adapter cable, 774-9273/1516-805, WAGO
This Connecting line provides the foundation for assembly of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It features a round design that is ideal for use in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector.
Features
- With S coding for AC applications of distributed components
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 8 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |