774-9273/1516-305 | WAGO
Adapter cable, 3 m, socket straight to plug MIDI straight, 1.5 mm², 774-9273/1516-305
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9273/1516-305, WAGO
This Connecting line supports rapid, correct installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product fits into drill holes and conduits with diameters up to 20 mm. This product complies with the requirements of fire class B2.
Features
- Saves time, since no wiring is required at the construction site
- For AC applications
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |