774-9273/1516-205 | WAGO
Adapter cable, 2 m, socket straight to plug MIDI straight, 1.5 mm², 774-9273/1516-205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5037 € *
Standard delivery time from the manufacturer is: On Request
Pre-assembled adapter cable, 774-9273/1516-205, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product fits perfectly into conduits or boreholes due to its design.
Features
- Saves time, since no wiring is required at the construction site
- With S coding for AC applications of distributed components
- Fast, secure installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |