774-9273/1516-105 | WAGO
Adapter cable, 1 m, socket straight to plug MIDI straight, 1.5 mm², 774-9273/1516-105
NCNR (non cancelable / non returnable)
Pre-assembled adapter cable, 774-9273/1516-105, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product fits into drill holes and conduits with diameters up to 20 mm.
Features
- With S coding for use in components such as motors or frequency converters
- Ready for immediate use
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | socket | |
| Connection (2) | plug MIDI | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |