774-5001/106-000 | WAGO
Y cable, 0.4 m, socket straight to plug/socket straight, 2.5 mm², 774-5001/106-000
NCNR (non cancelable / non returnable)
Pre-assembled Y-cable, 774-5001/106-000, WAGO
This Connecting line with protection against mismating provides the foundation for assembly of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
Features
- With A coding for use in many general mains applications
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | Y cable | |
| Connection (1) | socket | |
| Connection (2) | plug/socket | |
| Cable length | 0.4 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |