774-5001/103-000 | WAGO
Y cable, 0.4 m, plug/socket straight to plug/socket straight, 1.5 mm², 774-5001/103-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9511 € *
Standard delivery time from the manufacturer is: 3 Weeks
Pre-assembled Y-cable, 774-5001/103-000, WAGO
Connecting line 3-pole for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. It offers a round design that is ideal for installation in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses.
Features
- Saves time, since no wiring is required at the construction site
- With S coding for AC applications of distributed components
- Convenient installation and commissioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Y cable | |
| Connection (1) | plug/socket | |
| Connection (2) | plug/socket | |
| Cable length | 0.4 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |