774-5001/101-000 | WAGO
Y cable, 0.8 m, socket/socket straight to socket/socket straight, 2.5 mm², 774-5001/101-000
NCNR (non cancelable / non returnable)
Pre-assembled Y-cable, 774-5001/101-000, WAGO
This Connecting line supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in seconds. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
| Filter | Property | Value |
|---|---|---|
| Version | Y cable | |
| Connection (1) | socket/socket | |
| Connection (2) | socket/socket | |
| Cable length | 0.8 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |