771-9995/207-701 | WAGO
Connection cable, 7 m, plug, 5 pole straight to open end, 2.5 mm², 771-9995/207-701
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/207-701, WAGO
The WINSTA MIDI Connecting line 5-pole supports rapid, correct installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - so it is also suitable for high power loads. WINSTA MIDI with Push-in Cage Clamp spring pressure connection technology is used in a broad range of individual products you can use for quick, easy, flexible, and secure installation.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- Simple circuits
- With A coding for a large number of applications
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |