771-9995/206-807 | WAGO
Connection cable, 8 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-807
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-807, WAGO
The WINSTA MIDI Connecting line 5-pole provides the foundation for assembly of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization for meeting all installation requirements.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- For automation controllers
- Ready for immediate use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |