771-9995/206-805 | WAGO
Connection cable, 8 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-805
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-805, WAGO
The WINSTA MIDI Connecting line 5-pole for power and signal transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With B coding for controllers such as sun blinds and lighting fixtures
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |