771-9995/206-803 | WAGO
Connection cable, 8 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-803
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/206-803, WAGO
WINSTA MIDI Connecting line with mechanical coding and color coding of the pluggable installation connector ensures error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility and customization for meeting an enormous variety of installation requirements.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- For automation controllers
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |